
16-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 2.54mm pitch, top entry, surface mount termination with solder contacts. Contacts are made of bronze with tin plating for mating, offering a square shape and female socket contact type. Operates within a -40°C to 125°C temperature range and has a 250V voltage rating. Housing and insulation are black nylon, with a UL94 V-0 flammability rating.
Sullins NPTC082KFMS-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins NPTC082KFMS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
