
This 26-contact socket strip is designed for surface mount applications and features a terminal pitch of 2.54mm. It has a straight body orientation and can be used in temperatures ranging from -40 to 105°C. The socket strip is rated for a maximum current of 3A and a maximum voltage of 250V. It is suitable for use in memory card sockets, specifically for SD and microSD applications.
Sullins NPTC261KFXC-RC technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 66.04 |
| Product Depth (mm) | 4.3 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NPTC261KFXC-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.