
8-position unshrouded header with a 2mm terminal pitch, featuring a straight, surface-mount body orientation. This component offers 2 rows with 2mm row spacing, designed for solder termination. Operating within a temperature range of -40°C to 105°C, it supports a maximum current rating of 2A and a voltage rating of 150VDC/150VAC.
Sullins NRPN042MAMS-RC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 5.7 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Max Voltage Rating | 150VDC|150VAC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NRPN042MAMS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.