
This 20-contact unshrouded surface mount header features a 2-row design with a 2mm terminal pitch. It has a product length of 20mm, depth of 6.5mm, and height of 5.7mm. The header is designed for surface mount applications and has a termination method of solder. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A and a maximum voltage rating of 150VDC/150VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins NRPN102MAMS-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 5.7 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Max Voltage Rating | 150VDC|150VAC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NRPN102MAMS-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.