This 34-contact unshrouded surface mount header features a terminal pitch of 2mm, with a body orientation of straight and a mounting type of surface mount. It has 2 rows of contacts, with a row spacing of 2mm. The product measures 34mm in length, 6.5mm in depth, and 5.7mm in height. It is designed for use with unshrouded headers and has a termination method of solder. The operating temperature range is -40 to 105 degrees Celsius, with a maximum current rating of 2A and a maximum voltage rating of 150VDC or 150VAC.
Sullins NRPN172MAMS-RC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 5.7 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2A |
| Max Voltage Rating | 150VDC|150VAC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NRPN172MAMS-RC to view detailed technical specifications.
No datasheet is available for this part.