This 21-position square male pin header features a brass contact material with a gold mating finish and is rated for 150V. It has a nylon insulation material with a black color and is compliant with RoHS regulations. The header is suitable for through-hole mounting and has an operating temperature range of -40°C to 105°C, meeting the UL94 V-0 flammability rating.
Sullins NRPN211PARN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Sullins NRPN211PARN-RC to view detailed technical specifications.
No datasheet is available for this part.
