40-position, single-row unshrouded header with a 2mm pitch. Features male pin contacts with gold plating over brass for reliable mating. Nylon insulation in black, rated UL94 V-0, supports a voltage rating of 150V and operates between -40°C and 105°C. Through-hole mounting with solder termination, this lead-free and RoHS-compliant component is supplied in bulk packaging.
Sullins NRPN401PAEN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Sullins NRPN401PAEN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.