The NWE49DHHN-T911 is a female cantilever contact connector with 98 positions in a 2-row configuration. It features a through hole mount and a pitch of 0.039inch. The connector is constructed with a bronze contact material and gold plating, and has a nylon insulation material. The operating temperature range is from -55°C to 85°C. The connector is packaged in a tray and has a package quantity of one.
Sullins NWE49DHHN-T911 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins NWE49DHHN-T911 to view detailed technical specifications.
No datasheet is available for this part.