
This 2-position 2-row shrouded header features a gold-plated bronze contact finish and a square contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made from PBT insulation material and has a black housing and insulation color. It is lead-free and RoHS compliant, and is packaged in bulk.
Sullins PBC01DAAN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC01DAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
