
Unshrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male connector utilizes male pin contacts with gold plating over nickel, offering a 3A current rating and a contact mating length of 0.23 inches. Designed for top entry, it mounts via through-hole termination with solder. The black housing is constructed from lead-free material, operating within a temperature range of -65°C to 125°C.
Sullins PBC04DAAN technical specifications.
| Color | Black |
| Contact Material | Nickel, Gold |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.71mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC04DAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
