Board connector featuring 4 male pin contacts with a gold plating over bronze material for superior conductivity. This straight header offers a 2.54mm pitch and a 3A current rating, housed in black PBT with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, it operates within a -65°C to 125°C temperature range and is RoHS compliant.
Sullins PBC04SAAN technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC04SAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.