
This 14-position 2-row through hole connector features 14 male pins with a gold finish and bronze material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made from PBT insulation material and has a black housing and insulation color. It is lead free and RoHS compliant, packaged in bulk.
Sullins PBC07DABN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PBC07DABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.