
This 33-position through-hole shrouded header features a black housing and gold-plated contacts. It is made of lead-free materials and has a contact mating length of 0.318inch. The header is designed for use in applications where a high number of connections are required, and its 0.1inch pitch allows for dense packing of components. The header is suitable for use in a variety of environments, including those with high temperatures, and is compliant with RoHS regulations.
Sullins PBC33SFEN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC33SFEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.