36-position, single-row male pin connector with gold-plated bronze square contacts. Features a PBT housing and insulation, rated UL94 V-0 for flammability. Through-hole mount design with a 2.54mm pitch, 2.54mm height, and 2.54mm width. Operating temperature range from -65°C to 125°C, with lead-free and RoHS compliant construction.
Sullins PBC36SABN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC36SABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.