
This 36-position shrouded through hole header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold-plated mating finish. The header is made from PBT insulation material and is RoHS compliant. It is available in a bulk packaging option and is suitable for use in applications where a high level of reliability is required, such as in industrial or automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins PBC36SAGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC36SAGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.