
Unshrouded header, 36 positions, 1 row, 2.54mm pitch, male pin contact type, square contact shape, bronze contact material with gold mating finish. Features side entry, right-angle (RA) solder termination, and through-hole mounting. PBT insulation material, black housing and insulation color, UL94 V-0 flammability rating. Operates from -65°C to 125°C, lead-free and RoHS compliant.
Sullins PBC36SBAN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC36SBAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
