Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch. This male header utilizes square bronze contacts with gold mating finish, designed for solder termination and top entry. The PBT insulation material, in black, offers a UL94 V-0 flammability rating and a temperature range of -65°C to 125°C. Through-hole mounting ensures secure board attachment.
Sullins PBC36SFAN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PBC36SFAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.