This 8-position 2-row shrouded header features 8 male pins with a bronze contact material and a TIN mating finish. It has a flammability rating of UL94 V-0 and is lead-free. The header is made of PBT insulation material and has a black housing and insulation color. It is available in bulk packaging and is RoHS compliant.
Sullins PEC04DAAN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PEC04DAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.