
This 4-pin through hole header features a contact finish of tin and a contact material of bronze. It has a square contact shape and a male pin contact type. The header is made of PBT insulation material and has a black housing and insulation color. It is lead free and compliant with UL94 V-0 flammability rating. The operating temperature range is from -65°C to 125°C.
Sullins PEC04SBBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC04SBBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.