
This 54-position shrouded through hole header features a black housing and a 2.54mm height. It has a 0.1inch pitch and a contact mating length of 0.23inch. The contacts are made of bronze with a tin plating and are male pin type. The header is lead free and RoHS compliant, packaged in bulk.
Sullins PEC27DAEN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PEC27DAEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.