72-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with a tin mating finish, offering square contact shape. Designed for side entry, right-angle, through-hole mounting with solder termination. The black PBT insulation material has a UL94 V-0 flammability rating and operates within a -65°C to 125°C temperature range.
Sullins PEC36DBAN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC36DBAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.