
6-position, 1-row female socket header with gold-plated nickel contacts for superior conductivity. Features a 3A current rating and 250V voltage rating, suitable for through-hole PCB mounting. Constructed with UL94 V-0 rated black polyester insulation, operating from -40°C to 105°C. Termination is solder, with a compact design measuring 15.7mm length, 8.7mm height, and 2.5mm width.
Sullins PPPC061LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Nickel, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.7mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC061LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
