
12-position, 2-row shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze contacts with nickel underplating, offering a 3A current rating and 250V voltage rating. Insulated with black polyester, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Through-hole mounting with solder termination ensures secure board-to-board connectivity.
Sullins PPPC062LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Nickel, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC062LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
