12-position, 2-row shrouded header with a 2.54mm pitch. Features gold-plated bronze square female socket contacts for reliable mating. Rated for 250V and operating temperatures from -40°C to 105°C. Polyester insulation in black housing, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Sullins PPPC062LJBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC062LJBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.