14-position, 2-row shrouded header and receptacle with a 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape, suitable for solder termination and through-hole mounting. Operating temperature range from -40°C to 105°C, with a 250V voltage rating. Constructed with black polyester insulation, rated UL94 V-0 for flammability. Dimensions are 18.3mm length, 8.5mm height, and 5mm width.
Sullins PPPC072LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC072LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.