8-position, single-row female socket strip with 2.54mm pitch. Features gold-plated bronze square contacts for reliable mating and a polyester insulator in black, rated UL94 V-0. This through-hole mount component offers a 250V voltage rating and operates between -40°C and 105°C. Termination is via solder, with a lead-free and RoHS compliant design.
Sullins PPPC081LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC081LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.