16-position, 2-row female socket header with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts in a square shape, suitable for through-hole mounting with solder termination. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. The polyester insulation is black, UL94 V-0 rated for flammability, and the component is lead-free and RoHS compliant.
Sullins PPPC082LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC082LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.