
16-position, 2-row right-angle PCB header with female socket contacts. Features gold-plated bronze square contacts for mating, a polyester insulator, and a black housing. Rated for 250V and operates within a temperature range of -40°C to 105°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating.
Sullins PPPC082LJBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC082LJBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
