
18-position, 2-row female socket strip connector with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts and a black, through-hole solder termination. Component height is 8.5mm, with a total length of 23.4mm and a width of 5mm. Lead-free and RoHS compliant, supplied in bulk packaging.
Sullins PPPC092LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC092LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.