10-contact, single-row female header with 0.1-inch pitch, designed for board-to-board applications. Features straight, solder termination and a locking mechanism. Constructed with bronze contacts plated in nickel and gold, offering a 3A current rating and 250V voltage rating. Operates within a temperature range of -40°C to 105°C, with a through-hole mount. This lead-free, RoHS-compliant component is black in color and measures 8.5mm in height, 25.9mm in length, and 2.5mm in width.
Sullins PPPC101LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC101LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.