
20-position, 2-row female socket strip with 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze square contacts, a polyester insulator in black, and a 3A current rating. Operates within a temperature range of -40°C to 105°C, with a voltage rating of 250V and a maximum supply voltage of 16V. This RoHS compliant component is UL94 V-0 flammability rated.
Sullins PPPC102LFBN-RC technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Frequency | 100kHz |
| Height | 1.58mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -200mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 72.603129mg |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC102LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
