
2.54mm pitch, 2-row, 20-position female socket header for board-to-board applications. Features gold-plated bronze contacts with a square shape, suitable for solder termination and through-hole mounting. Rated for 250V and operating temperatures from -40°C to 105°C, with a UL94 V-0 flammability rating. The black polyester insulator ensures durability and a compact profile with dimensions of 25.9mm length, 8.5mm width, and 5mm height. Lead-free and RoHS compliant.
Sullins PPPC102LJBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC102LJBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.