Female header connector featuring 12 positions across a single row with a 2.54mm pitch. Designed for through-hole mounting with solder termination, this component boasts a straight orientation and a locking mechanism. Constructed with bronze contacts finished in gold for optimal mating, and a polyester insulator in black, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. The insulation material meets UL94 V-0 flammability standards, and the product is lead-free and RoHS compliant.
Sullins PPPC121LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC121LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.