
24-position, dual-row right-angle female socket connector with a 2.54mm pitch. Features gold-plated bronze square contacts for reliable mating and a polyester insulation material. Rated for 250V and operating temperatures from -40°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mounting and solder termination ensure secure installation.
Sullins PPPC122LJBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC122LJBN-RC to view detailed technical specifications.
No datasheet is available for this part.
