
26-position, 2-row socket strip with 2.54mm pitch. Features female socket contacts with gold plating over bronze for reliable connectivity. Designed for top entry, through-hole mounting with a 33.5mm length, 8.5mm height, and 5mm width. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sullins PPPC132LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC132LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.