
14-position, single-row female socket header with a 2.54mm pitch. Features gold-plated bronze contacts with a square shape, suitable for solder termination. Insulated with black polyester, this through-hole mount connector operates from -40°C to 105°C with a 250V voltage rating. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sullins PPPC141LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC141LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.
