Female header connector featuring 34 positions across 2 rows with a 2.54mm pitch. Contacts are gold-plated bronze with a square shape, designed for solder termination. This straight, through-hole mount component has a polyester insulator in black, rated for 250V and operating temperatures from -40°C to 105°C. It boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sullins PPPC172LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 43.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC172LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.