18-position, single-row female socket header with 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a square shape, ensuring reliable mating. Constructed with UL94 V-0 rated black polyester insulation, this component operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. The header measures 46.2mm in length, 8.5mm in height, and 2.5mm in width, with solder termination. This lead-free and RoHS-compliant product is supplied in tray packaging.
Sullins PPPC181LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC181LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.