36-position, 2-row female socket header with 2.54mm pitch. Features gold-plated bronze square contacts for reliable mating and a black polyester insulator with UL94 V-0 flammability rating. This through-hole mount component offers a 250V voltage rating and operates within a -40°C to 105°C temperature range. Lead-free and RoHS compliant, it is supplied in tray packaging.
Sullins PPPC182LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 46.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC182LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.