
20-position, single-row female header with a 2.54mm pitch for board-to-board applications. Features gold-plated bronze square contacts and a polyester insulator in black, rated UL94 V-0. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C, and a 250V voltage rating. Lead-free and RoHS compliant.
Sullins PPPC201LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 51.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC201LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
