
40-position, 2-row female socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated nickel contacts for reliable mating and a polyester insulator with UL94 V-0 flammability rating. Rated for 3A current and 250V, operating between -40°C and 105°C. Through-hole mounting with solder termination ensures secure connection.
Sullins PPPC202LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Nickel, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.7mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 51.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC202LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
