Sullins PPPC221LGBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 2.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC221LGBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.