
The PPCP311LFBN-RC is a 31-position through hole female socket connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a contact finish of gold and a contact material of bronze. The connector has a flammability rating of UL94 V-0 and is lead-free. It measures 8.5mm in height, 79.2mm in length, and 2.5mm in width. The insulation material is polyester and the insulation color is black. The connector is RoHS compliant and has a termination of solder.
Sullins PPPC311LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC311LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.