This 33-position through hole female socket connector features a black color, bronze contact material with gold plating, and a lead-free construction. It has a 0.1inch pitch and is available in a bulk packaging quantity of 1000 pieces. The connector is designed for use in applications where a high level of reliability and durability is required, and is compliant with RoHS regulations.
Sullins PPPC331LFBN-RC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC331LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.