Sullins PPPN101BFCN-RC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPN101BFCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.