This 6-position through hole rectangular socket connector has a voltage rating of 250V and an operating temperature range of -40°C to 105°C. It features a square contact shape and a female socket contact type, with a contact finish of tin and a contact material of bronze. The connector is made of polyester insulation material and has a black housing and insulation color. It is packaged in bulk and is RoHS compliant, but contains lead. The connector measures 8.12mm in length, 8.5mm in width, and 5mm in height.
Sullins PPTC032LJBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 8.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC032LJBN to view detailed technical specifications.
No datasheet is available for this part.