
6-position, 2-row female socket header with a 2.54mm pitch. Features tin-plated bronze square contacts for reliable mating. Rated for 250V and operates within a -40°C to 105°C temperature range. The black polyester insulation material boasts a UL94 V-0 flammability rating. Designed for through-hole mounting with a right-angle solder termination.
Sullins PPTC032LJBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 8.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC032LJBN-RC to view detailed technical specifications.
No datasheet is available for this part.