7-position, single-row socket strip header with a 2.54mm pitch. Features female socket contacts made of bronze with tin mating finish, offering a square contact shape. Designed for through-hole mounting with solder termination and a 250V voltage rating. Constructed with black polyester insulation material, achieving a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C.
Sullins PPTC071LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC071LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.