16-position, 2-row female socket strip connector with 2.54mm pitch. Features square bronze contacts with tin mating finish, a polyester insulator in black, and a shrouded design. Rated for 250V and 105°C maximum operating temperature, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Sullins PPTC082LFBN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC082LFBN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.