This 9-position through-hole connector features a bronze contact material with a square shape and a female socket type. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made with a polyester insulation material and has a black housing color. The connector is RoHS compliant and has a lead-free status of 'contains lead'.
Sullins PPTC091LGBN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 2.4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 23.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPTC091LGBN to view detailed technical specifications.
No datasheet is available for this part.